The TPS62231TDRYRQ1 is a 1.8V 500mA DC/DC controller from Texas Instruments, packaged in a SON surface mount package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has an efficiency of 94% and a quiescent current of 22uA. It is suitable for automotive applications and is compliant with AEC-Q100.
Texas Instruments TPS62231TDRYRQ1 technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62231TDRYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.