
Ultra-small step-down converter featuring DCS-Control, operating at 2 MHz. Delivers up to 500mA output current with a fixed 3V output voltage. Achieves 94% efficiency, with a wide operating temperature range of -40°C to 125°C. Features a low quiescent current of 22µA and a maximum input voltage of 6V. Packaged in a 1x1.5mm SON, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS62233DRYR technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62233DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
