Datasheets.com
Datasheets.com
2.25MHz 300mA Step-Down Converter, SOT-23-5, 6V Max
Texas Instruments

TPS62240DDCT

2.25MHz 300mA Step-Down Converter, SOT-23-5, 6V Max

2.25MHz, 300mA step-down converter with adjustable output voltage from 600mV to 6V. Features a 2x2mm SON/TSOT23 package, surface mount termination, and a 2V to 6V input voltage range. Operates from -40°C to 85°C with a low 15µA quiescent current. Includes synchronous rectification and is RoHS compliant.

Frequency2.25MHz
PackageSOT-23-5
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments TPS62240DDCT technical specifications.

General

Package/Case
SOT-23-5
Frequency
2.25MHz
Lead Free
Lead Free
Max Input Voltage
6V
Min Input Voltage
2V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
300mA
Max Output Voltage
6V
Min Output Voltage
600mV
Max Supply Voltage
6V
Min Supply Voltage
2V
Mount
Surface Mount
Nominal Supply Current
15uA
Number of Outputs
1
Output Configuration
Positive
Output Current
300mA
Output Type
Adjustable
Output Voltage
6V
Package Quantity
250
Packaging
Tape and Reel
Quiescent Current
15uA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Synchronous Rectifier
Yes
Termination
SMD/SMT
Width
1.6mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments TPS62240DDCT Datasheet

Download the complete datasheet for Texas Instruments TPS62240DDCT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.