
Step-down DC/DC converter with 1.2V nominal output voltage and 300mA maximum output current. Features a wide input voltage range from 2V to 6V, with a maximum output voltage of 6V and a minimum output voltage of 600mV. Operates efficiently with a nominal supply current of 15µA and a quiescent current of 15µA. Housed in a compact 2x2mm SON package, this component offers a 1.3W output power and is RoHS compliant. Designed for operation across a temperature range of -40°C to 85°C.
Texas Instruments TPS62242DRVT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Nominal Output Voltage | 1.2V |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Power | 1.3W |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62242 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62242DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.