High-efficiency, synchronous step-down converter with a 1.2V fixed output voltage and 300mA maximum output current. Features a wide input voltage range of 2V to 6V and a low quiescent current of 15µA. This positive output regulator is available in a compact 2x2mm SON package, measuring 0.75mm in height, 2mm in length, and 2mm in width. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS62242DRVTG4 technical specifications.
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS62242 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62242DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
