
Synchronous DC/DC buck converter IC, featuring a fixed 1.8V output voltage and a maximum output current of 300mA. Operates with an input voltage range of 2V to 6V, supporting a 6V maximum output voltage. Housed in a compact 6-SON package with dimensions of 2mm x 2mm x 0.75mm. Offers low quiescent current of 15µA and is RoHS compliant.
Texas Instruments TPS62243DRVTG4 technical specifications.
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS62243 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62243DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
