
High-efficiency, 2.25MHz step-down DC/DC converter with 600mA output current capability. Features adjustable output voltage from 600mV to 6V, with a maximum input voltage of 6V. This surface-mount device offers a low quiescent current of 15µA and operates across a wide temperature range of -40°C to 85°C. Packaged in a compact 2x2mm SON/TSOT23 form factor, it supports synchronous rectification and is RoHS compliant.
Texas Instruments TPS62260DDCT technical specifications.
| Package/Case | SOT |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62260 |
| Synchronous Rectifier | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62260DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.