
High-efficiency 2.25MHz, 600mA synchronous step-down converter with a fixed 1.8V output voltage. Features a low quiescent current of 15µA and operates from a 2V to 6V input voltage range. Packaged in a compact 2x2mm SON package, this RoHS compliant power management IC is suitable for applications requiring efficient voltage regulation. Maximum operating temperature is 85°C.
Texas Instruments TPS62261DRVT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62261DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.