Texas Instruments TPS62270EVM-306 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 400mA |
| Output Voltage | 1.15V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62270EVM-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.