
The TPS62290TDRVRQ1 is a low dropout adjustable regulator with a maximum output current of 1A and a maximum output voltage of 6V. It operates over a temperature range of -40°C to 105°C and is available in a SON package. This device is RoHS compliant and meets the AEC-Q100 standard for automotive applications. The regulator has a quiescent current of 15uA and is suitable for use in DC/DC controllers and regulators.
Texas Instruments TPS62290TDRVRQ1 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 15uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62290TDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.