
The TPS62293DC/DR is a 1.8V 1A DC/DC controller with a SON package and 6V input voltage. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 15uA and is suitable for use in surface mount applications.
Texas Instruments TPS62293DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62293DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.