
The TPS62293TDRVRQ1 is a 6V 1A DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. This surface mount device is available in a SON-6 package and is part of the Automotive, AEC-Q100 series. It features a quiescent current of 15uA and a synchronous rectifier.
Texas Instruments TPS62293TDRVRQ1 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62293TDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.