
High-efficiency, 1.8V fixed output step-down converter with 500mA maximum output current. Features a 3MHz switching frequency and synchronous rectification for up to 93% efficiency. Operates from a 2.7V to 6V input voltage range, with a quiescent current of 86µA. Packaged in a 10-VSON, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS62303DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62303DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
