
1.8V, 500mA step-down converter with 3MHz switching frequency. Features 93% efficiency, 2.7V to 6V input voltage range, and a fixed 1.8V output. Surface mountable in an 8-DSBGA package, this power management IC offers a 500mA maximum output current and operates from -40°C to 85°C. Includes synchronous rectification and a quiescent current of 86uA.
Texas Instruments TPS62303YZDT technical specifications.
| Efficiency | 93% |
| Height | 0.275mm |
| Lead Free | Contains Lead |
| Length | 2.65mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62303YZDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
