The TPS62305 is a DC/DC controller with a maximum input voltage of 6V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 86uA. The device is packaged in a VSON package and is available in quantities of 3000 per reel. It is RoHS compliant and has an efficiency of 93%. The TPS62305 is a fixed output voltage regulator with a maximum output voltage of 1.875V.
Texas Instruments TPS62305DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.875V |
| Min Output Voltage | 1.875V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62305 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62305DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.