The TPS62320DRCRG4 is a low dropout adjustable regulator with an efficiency of 93% and a maximum output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a VSON package. The device is RoHS compliant and features a synchronous rectifier. It is designed for use in a variety of applications where a low dropout voltage is required, including battery-powered systems and other low-voltage applications.
Texas Instruments TPS62320DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Series | TPS62320 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62320DRCRG4 to view detailed technical specifications.
No datasheet is available for this part.