
Adjustable DC-DC step-down converter, operating from 2.7V to 6V input, delivering up to 500mA output current. Features a 3MHz switching frequency, 93% efficiency, and a quiescent current of 86uA. Offers adjustable output voltage from 600mV to 5.4V with positive output configuration. Surface mountable in an 8-DSBGA package with dimensions of 2.3mm x 1.3mm x 0.65mm. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS62320YZDT technical specifications.
| Efficiency | 93% |
| Height | 0.65mm |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62320YZDT to view detailed technical specifications.
No datasheet is available for this part.