
High-efficiency 1A, 3MHz synchronous buck converter, featuring I²C for dynamic voltage scaling. Operates from a 2.7V to 5.5V input, delivering up to 800mA output current. Offers adjustable output voltage from 750mV to 1.5375V with 88% efficiency. Designed for wide temperature ranges (-40°C to 85°C) and packaged in a compact 1.8mm DSBGA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62350YZGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5375V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.5375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62350YZGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
