
High-efficiency 1A, 3MHz synchronous buck converter with I²C interface for dynamic voltage scaling. Features a wide input voltage range of 2.7V to 5.5V, delivering up to 800mA output current. Offers adjustable output voltage from 1.2V to 1.54V with 88% efficiency. Packaged in a compact 12-DSBGA (625µm height, 375µm thickness) for surface mount applications, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62353YZGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Frequency | 3MHz |
| Height | 625um |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.54V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.5375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Thickness | 375um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62353YZGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
