
The TPS62354YZGR is a surface-mount DC/DC controller with an adjustable output voltage of 1.5375V and a maximum output current of 800mA. It operates from an input voltage of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a synchronous rectifier. It is available in a VFBGA package with 3000 units per reel.
Texas Instruments TPS62354YZGR technical specifications.
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.54V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.5375V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62354YZGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
