1A, 3MHz synchronous buck converter with I²C interface for dynamic voltage scaling. Features a 2.7V to 5.5V input voltage range and provides up to 800mA output current. Offers adjustable output voltage from 1.3V to 1.54V with 88% efficiency. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Surface mountable in a 12-DSBGA package.
Texas Instruments TPS62354YZGT technical specifications.
| Efficiency | 88% |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.54V |
| Min Output Voltage | 1.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.5375V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62354 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62354YZGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
