
High-efficiency 1.6A switching regulator with adjustable output voltage from 750mV to 1.538V. Features a 3350kHz switching frequency and 88% efficiency, operating from a 2.7V to 5.5V input. This surface-mount DC/DC controller is housed in a 10-pin VSON package, offering a single output with 800mA maximum current and 28uA quiescent current.
Texas Instruments TPS62355DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.538V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.5375V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS62355 |
| Synchronous Rectifier | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62355DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
