
The TPS62361BYZHR is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features an adjustable output voltage of 1.4V to 1.77V and a maximum output current of 3A. This device is designed for surface mount applications and is compliant with RoHS regulations. The TPS62361BYZHR is part of the DCS-Control series and utilizes a synchronous rectifier for efficient operation.
Texas Instruments TPS62361BYZHR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.77V |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.77V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62361BYZHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
