
Texas Instruments TPS62361BYZHT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.77V |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.77V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62361BYZHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
