Texas Instruments TPS62366AEVM-757 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 1.77V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62366AEVM-757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.