
Dual step-down converter, operating at 2.25MHz, delivers 2x800mA output current with adjustable output voltage from 600mV to 6V. Featuring a maximum input voltage of 6V and an efficiency of 95%, this synchronous rectifier component is housed in a VSON package. It operates across a temperature range of -40°C to 85°C and includes a 1-wire interface.
Texas Instruments TPS62410DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62410DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.