
The TPS62410DC is a dual output DC/DC controller with an input voltage range of 2.5V to 6V and an output voltage of 6V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 800mA. The device is packaged in a VSON package and is RoHS compliant. It features a high efficiency of 95% and a low quiescent current of 32uA.
Texas Instruments TPS62410DRCTG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62410DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.