
The TPS62420DC is a dual output DC/DC controller with an efficiency of 95% and a maximum operating temperature of 85°C. It operates from a supply voltage of 6V and provides a maximum output current of 600mA. The device is available in a VSON package and is RoHS compliant. The TPS62420DC features a synchronous rectifier and a quiescent current of 32uA. It is suitable for use in applications requiring a stable output voltage of 6V.
Texas Instruments TPS62420DRCTG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62420DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
