
High-efficiency, adjustable 1.5A buck converter with 96% peak efficiency, operating from 1.8V to 3.8V input and delivering up to 3.8V output. This surface-mount, VSON package device features a 600mV minimum output voltage and 18µA quiescent current. Designed for low input voltage applications, it offers a 1.5A maximum output current and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments TPS62510DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62510DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
