
High-efficiency, 2.25MHz synchronous step-down converter with a maximum output current of 600mA. Features an adjustable output voltage from 850mV to 5.5V, with a maximum input voltage of 5.5V. This surface-mount DC/DC controller is housed in a compact 2x2mm SON package, measuring 3.05mm in length and 1.75mm in width, with a height of 1mm. Operating across a temperature range of -40°C to 85°C, it boasts a low quiescent current of 15µA and is RoHS compliant.
Texas Instruments TPS62560DRVT technical specifications.
| Package/Case | SON |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 850mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62560DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
