
High-efficiency, 2.25MHz synchronous step-down converter with 600mA maximum output current. Features a wide input voltage range from 2.5V to 5.5V and an adjustable output voltage from 850mV to 5.5V. Designed for surface mount applications in a compact SOT-23-5 package. Offers low quiescent current of 15µA and operates across an industrial temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS62561DDCR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 850mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62561DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
