
The TPS62562DRVR is a low dropout linear regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 600mA. The regulator is available in a SON-6 package and is RoHS compliant. It has a quiescent current of 15uA and is suitable for use in applications requiring a fixed output voltage of 1.8V.
Texas Instruments TPS62562DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS62562 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62562DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.