
The TPS62590TDRVRQ1 is a 6V 1A adjustable output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device is packaged in a surface mount HVSON package and is available in quantities of 3000 units per reel. The TPS62590TDRVRQ1 is designed for use in automotive applications and meets AEC-Q100 standards.
Texas Instruments TPS62590TDRVRQ1 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62590TDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.