
High-efficiency, 600mA step-down converter operating at 6MHz. Features a fixed 1.8V output voltage and 90% efficiency. Input voltage range is 2.3V to 5.5V. Synchronous rectifier design with 31uA quiescent current. Surface mountable in a 6-DSBGA package. Operates across a -40°C to 85°C temperature range.
Texas Instruments TPS62621YFFR technical specifications.
| Efficiency | 90% |
| Height | 625um |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Synchronous Rectifier | Yes |
| Thickness | 535um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62621YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
