
High-efficiency, 600mA step-down DC/DC converter operating at 6MHz. Features a nominal output voltage of 1.8V with a 90% efficiency and a maximum output current of 600mA. Input voltage range is 2.3V to 5.5V, with a fixed output voltage of 1.8V. This surface mount device offers a quiescent current of 31uA and is RoHS compliant.
Texas Instruments TPS62621YFFT technical specifications.
| Efficiency | 90% |
| Frequency | 6MHz |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 1.33mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 2.3V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62621 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 0.956mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62621YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.