
High-efficiency, 6MHz step-down converter with 90% efficiency and 600mA maximum output current. Features a fixed 1.2V output voltage and operates from a 2.3V to 5.5V input voltage range. This synchronous rectifier is designed for surface mount applications, offering a compact 1.2mm width and a wide operating temperature range of -40°C to 85°C. The device boasts a low quiescent current of 31uA and is RoHS compliant.
Texas Instruments TPS62624YFFT technical specifications.
| Efficiency | 90% |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62624 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62624YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.