High-efficiency 600mA DC/DC controller with 90% efficiency and 6MHz switching frequency. Features a fixed 1.2V output voltage and active output capacitor discharge capability. Operates from a 2.3V to 5.5V input voltage range and supports a wide temperature range of -40°C to 85°C. This surface-mount device offers a low 31uA quiescent current and is RoHS compliant.
Texas Instruments TPS62625YFFT technical specifications.
| Efficiency | 90% |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62625YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.