
Texas Instruments TPS62651YFFT technical specifications.
| Package/Case | BGA |
| Efficiency | 86% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.44V |
| Min Output Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.4375V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 38uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62651YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.