
The TPS62660YFFR is a DC/DC controller from Texas Instruments with an output voltage of 1.8V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 31uA. This device is RoHS compliant and features a synchronous rectifier for improved efficiency, achieving 91% efficiency. It is available in a DSBGA-6 package and is suitable for surface mount applications.
Texas Instruments TPS62660YFFR technical specifications.
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| RoHS Compliant | Yes |
| Series | TPS62660 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62660YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
