
The TPS62660YFFT is a synchronous rectifier DC/DC controller from Texas Instruments. It operates from an input voltage range of 2.3V to 5.5V and regulates an output voltage of 1.8V with a maximum output current of 1A. The device is suitable for operation over a temperature range of -40°C to 85°C. It is packaged in a VFBGA package and is RoHS compliant.
Texas Instruments TPS62660YFFT technical specifications.
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62660YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
