Texas Instruments TPS62661YFFT technical specifications.
| Efficiency | 91% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62661YFFT to view detailed technical specifications.
No datasheet is available for this part.