
The TPS62665YFFR is a DC/DC controller with an output voltage of 1.2V and maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is available in a DSBGA-6 package. The device is RoHS compliant and features a quiescent current of 31uA. It is designed for use in applications where high efficiency is required, with an efficiency of up to 91%. The TPS62665YFFR is a lead-free device and is available in a tape and reel packaging with 3000 units per package.
Texas Instruments TPS62665YFFR technical specifications.
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62665YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
