This industrial DC/DC controller operates within a temperature range of -40°C to 85°C. It features a 6-pin VFBGA package with terminals positioned at the bottom. The device has a single function and a pin count of 6. It is designed to handle industrial-grade applications.
Texas Instruments TPS62672YFDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 1.1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.8 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62672YFDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.