
The TPS626765YFDR is a low dropout linear regulator with a fixed output voltage of 1.05V and an output current of 650mA. It operates from an input voltage range of 2.3V to 4.8V and has a maximum operating temperature of 85°C. The device is surface mount and available in tape and reel packaging. It is RoHS compliant and does not have radiation hardening. The regulator is a positive output type with a quiescent current of 17uA.
Texas Instruments TPS626765YFDR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Min Output Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS626765YFDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.