The TPS62690YFFR is a low dropout linear regulator with an output voltage of 2.85V and a maximum output current of 500mA. It operates from an input voltage of 2.3V to 4.8V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a synchronous rectifier for high efficiency, with a quiescent current of 19uA. It is available in a VFBGA package and is suitable for surface mount applications.
Texas Instruments TPS62690YFFR technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62690YFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.