
Texas Instruments TPS62732DRYR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62732DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.