
Nanopower buck converter, a DC/DC controller and regulator, offers high efficiency up to 90% with a maximum output current of 50mA. This surface mountable, lead-free component features an adjustable output voltage ranging from 1.3V to 5V, with a maximum input voltage of 5.5V. Operating across a wide temperature range of -40°C to 85°C, it boasts a low quiescent current of 350nA and includes a synchronous rectifier for enhanced performance. Packaged in a VQFN for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62736RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 350nA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62736RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
