Ultra-low power buck converter with programmable output voltage, delivering up to 200mA output current. Features a wide input voltage range of 2V to 5.5V and an adjustable output voltage from 1.3V to 5V. Achieves up to 90% efficiency with a low quiescent current of 375nA. Packaged in a 14-VQFN for surface mounting, operating from -20°C to 85°C. This lead-free, RoHS-compliant component includes a synchronous rectifier.
Texas Instruments TPS62737RGYR technical specifications.
| Package/Case | VQFN |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 375nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62737RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.