
Texas Instruments TPS62740EVM-186 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DCS-Control™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS62740EVM-186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
