The TPS627431YFPT is an industrial DC/DC controller from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a single function and is available in a VFBGA-8 package. The device has an input voltage range of 2.15V to 5.5V and is suitable for industrial applications.
Texas Instruments TPS627431YFPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 0.866 |
| Length | 1.5615 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS627431YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.